PDP SEO Portlet

E52141A62C

Multi-Mode PSI5 Transceiver 1TX 1RX 189Kbps 20-Pin QFN

Manufacturer:Elmos
Avnet Manufacturer Part #: E52141A62C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transceiver compliant with PSI5 standard v1.3 and v2.1
  • Provides four independent master channels (up to 6 sensors each)
  • Supporting 125 Kbit/s and 189 Kbit/s protocols
  • Supporting synchronous and asynchronous operation modes
  • Various diagnostic features
  • Internal sync-voltage generation
  • Programmable PSI5 channel-voltage 4.6V to 11V
  • Automatic threshold adaption to sensor quiescent current
  • Reverse polarity protected bus outputs up to 40V
  • Enables operation in powertrain and chassis control systems
  • Developed according to ISO 26262, based on safety requirements rated up to ASIL C.
  • Operating temperature range -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
Need More?
USD $:
$ 0
SubTotal:
$0.00