E52125A62CXX2
Single Transmitter/Receiver ISO 9141/LIN 2.1/LIN 2.2/SAE J2602 20-Pin QFN
Manufacturer:Elmos
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: E52125A62CXX2
Secondary Manufacturer Part#: E52125A62CXX2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 10 uA | ||
| 2.7, 5.5 V | ||
| -40 to 105 °C | ||
| 20QFN | ||
| 20 | ||
| Single | ||
| ISO 9141|LIN 2.1|LIN 2.2|SAE J2602 | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |