E52035B62C
LIN Transceiver 1TX 1RX 115Kbps 20-Pin QFN
Click image to enlarge
Manufacturer:Elmos
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: E52035B62C
- RoHS 10 Compliant
- Tariff Charges
- System basis chip (SBC) for LIN applications LIN transceiver V2.1, V2.2, SAE-J2602, ISO9141
- Operating range 5V up to 28V, limited operating range 3.8V up to 40V
- typ. 10 A sleep current consumption µ
- 3.3V or 5.0V 2% in active mode, 5% in standby
- Peripheral Supply up to 100mA
- Flash mode
- TXD permanent dominant timeout
- Configurable C window watchdog µ
- Very low bus leakage current in case of short to GND in sleep mode
- Edge triggered LIN remote wake-up
- VBAT 6:1 voltage divider
- BUS pin ESD-protected > 8 kV (IEC-61000-4-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473506000 |
| Schedule B: | 8473500000 |