E52014A61C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| 1000 Kbps | ||
| Surface Mount | ||
| 4 | ||
| 5.5, 20 V | ||
| -40 to 125 °C | ||
| 32QFN | ||
| 32 | ||
| Normal|Sleep|Standby | ||
| 5 x 5 x 0.88 | ||
| Extended Industrial | ||
| ISO 11898-2|ISO 11898-5 | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473506000 |
| Schedule B: | 8473500000 |