PDP SEO Portlet

WEDGE100BF-32X-O-AC-F-US

Manufacturer:Edgecore Networks
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: WEDGE100BF-32X-O-AC-F-US
Secondary Manufacturer Part#: WEDGE100BF-32X-O-AC-F-US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3200 Gbps
No
Yes
22 MB
No
Rack Mount
32
1.7, 1.9 Vac
0 to 40 °C
Single
509 x 440 x 44 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991
HTSN: null
Schedule B: 8517620085
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: