5712-54X-O-AC-B-US
Ethernet Switch 54 Port 720Gbps
Manufacturer:Edgecore Networks
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: 5712-54X-O-AC-B-US
Secondary Manufacturer Part#: 5712-54X-O-AC-B-US
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 720 Gbps | ||
| Yes | ||
| Yes | ||
| 12 MB | ||
| No | ||
| 282 W | ||
| Rack Mount | ||
| 54 | ||
| 6 A | ||
| 3.3 Vdc|Vac | ||
| 0 to 40 °C | ||
| Single | ||
| 443 x 473 x 43.4 mm | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | null |
| Schedule B: | 8517620010 |