PDP SEO Portlet

ECX-.327-CDX-1293

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 5 ppm

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECX-.327-CDX-1293
Secondary Manufacturer Part#: ECX-.327-CDX-1293
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECX-.327-CDX-1293 is a very compact ultra-miniature SMD tuning fork crystal with a tight tolerance of ±5ppm. The 3.2 x 1.5 x 0.9mm ceramic package is ideal for today’s SMD.

  • Frequency is 32.768KHz
  • Load capacitance is 12.5pF
  • ±5ppm tolerance
  • Temperature range from -40 to +85°C
  • Low power RTC applications such as STM32 AN2867

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
5 ppm
12.5 pF
Surface Mount
2
85 °C
-40 °C
3.2 x 1.5 x 0.9 mm
32.768 kHz
Ultraminiature SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41892
24000+
$0.38411
51000+
$0.33943
102000+
$0.33472
204000+
$0.333