PDP SEO Portlet

ECS-TXO-2520-33-250-AN-TR

TCXO, 25 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ECS-TXO-2520 Series

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-TXO-2520-33-250-AN-TR
Secondary Manufacturer Part#: ECS-TXO-2520-33-250-AN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-TXO-2520-33-250-AN-TR is a sub miniature ECS-TXO-2520 series HCMOS TCXO. The 2.5 x 2.0 x 0.9mm ceramic package is ideal for wireless IOT applications where stability is critical.

  • Low profile
  • Supply voltage of +3.3V
  • 25MHz of frequency
  • ±2.5ppm stability
  • Operating temperature range from -40 to +85°C
  • Standby current of 10µA

Technical Attributes

Find Similar Parts

Description Value
25 MHz
2.5 ppm
15 pF
Surface Mount
3.3 V
85 °C
-40 °C
SMD, 2.5mm x 2mm
HCMOS
2.5 x 2 x 0.9 mm
ECS-TXO-2520 Series
Miniature SMD
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.68132