PDP SEO Portlet

ECS-RTC-3225-5699HS-TR

Real Time Clock I2C 32.768KHz 10-Pin 3225 T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ECS-RTC-3225-5699HS-TR
Secondary Manufacturer Part#: ECS-RTC-3225-5699HS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-RTC-3225-5699HS real time clock module (I²C-Bus) with built in 32.768KHz TCXO. It supports calendar (year, month, day, hour, minute, second), clock and timer functions. It features low frequency resonator, extended temp range.

  • Power supply voltage is 2.5V to 5V (normal mode)
  • Power supply voltage is 1.6V to 5V (VDD=VBAT)
  • Backup battery is 1.6V to 5V (VBAT)
  • Current consumption IDD is 0.5µA battery supply
  • Stability ±5ppm (-40 to +85°C)
  • Oscillation start time 1S at +25°C
  • Aging is ±3ppm per year, duty cycle is 60%
  • Temperature sensor accuracy is ±5°C
  • Operating temperature is -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.25714
2000+
$3.08108
4000+
$3.0
8000+
$2.92308
16000+
$2.85