PDP SEO Portlet

ECS-RTC-3225-5609-TR

RTC IC, YY-MM-DD, HH:MM:SS, I2C, 2.5 V to 5 V, 10 Pins, SMD

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ECS-RTC-3225-5609-TR
Secondary Manufacturer Part#: ECS-RTC-3225-5609-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-RTC-3225-5609-TR is a low power consumption I²C real time clock module (RTC). This real time clock module (I²C-Bus) with built in 32.768KHz TCXO. It supports calendar (year, month, day, hour, minute, second), clock and timer functions.

  • Power supply voltage range from 2.5 to 5V (Normal mode), 1.6 to 5V (VDD=VBAT)
  • Backup battery range from 1.6 to 5V (VBAT)
  • Typical current consumption is 2µA, stability is ±5ppm (-20 to +70°C)
  • Oscillation start time is 1s at +25°C, aging is ±3ppm
  • Operating temperature range from -40 to +85°C
  • Low frequency resonator
  • Extended temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.95714
2000+
$2.7973
4000+
$2.72368
8000+
$2.65385
16000+
$2.5875