ECS-DSF947.5B-21
SAW Filter 947.5MHz Frequency SMD 6-Pin SMD
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 dB | ||
| Surface Mount | ||
| -30 to 80 °C | ||
| 1.4 dB | ||
| 6 | ||
| 3 mm | ||
| 3 x 3 x 1.5 mm | ||
| 3 mm | ||
| 1.5 mm | ||
| 0 | ||
| SMD | ||
| Saw Filter | ||
| 947.5 MHz | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541600060 | 
| Schedule B: | 8541600060 |