PDP SEO Portlet

ECS-CR2-20.00-B-TR

Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 0.5 %, ECS-CR2-B

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: ECS-CR2-20.00-B-TR
Secondary Manufacturer Part#: ECS-CR2-20.00-B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-CR2-B Chip Type SMD ceramic resonator includes built in capacitors for reduced component count. The SMD Ceramic resonator is an excellent low cost frequency control solution when absolute frequency accuracy is not important.

  • Chip Type SMD package
  • RoHS Compliant (Note 7 Exemption)
  • Built-in load capacitor
  • Tape & Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
0.3 %
0.5 %
15 pF
3
80 °C
-20 °C
ECS-CR2-B Series
SMD
3.7mm x 3.1mm x 1.2mm mm
20 MHz
Surface Mount
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.25676
10000+
$0.23841
25000+
$0.2254
50000+
$0.22425
100000+
$0.2231