ECS-CR2-16.00-A-TR
Ceramic Resonator 16MHz 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The ECS-CR2-B Chip Type SMD ceramic resonator includes built in capacitors for reduced component count. The SMD Ceramic resonator is an excellent low cost frequency control solution when absolute frequency accuracy is not important.
- Chip Type SMD package
- RoHS Compliant (Note 7 Exemption)
- Built-in load capacitor
- Tape & Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 % | ||
| 0.5 % | ||
| 80 °C | ||
| -20 °C | ||
| SMD | ||
| 3.7 x 3.1 x 1.2 mm | ||
| 16 MHz | ||
| Surface Mount | ||
| Ceramic Resonator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |