ECS-80-32-1X
Crystal 8MHz 32pF 2-Pin HC-49/U
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-32-1X
Secondary Manufacturer Part#: ECS-80-32-1X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/U | ||
| 11.35 x 4.65 x 13.46 mm | ||
| 8 MHz | ||
| Through Hole | ||
| Fundamental | ||
| 35 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 32 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |