PDP SEO Portlet

ECS-80-20-5PVX

Crystal, Standard, 8 MHz, SMD, 11.4mm x 4.7mm x 2.6mm, 50 ppm, 20 pF, 30 ppm, CSM-7SSX

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-20-5PVX
Secondary Manufacturer Part#: ECS-80-20-5PVX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-7SSX is an excellent choice for a low cost SMD crystal. The CSM-7SSX (5PVX) has a case height of 2.6 mm Max. in a resistance weld metal package.

  • Cost effective
  • 2.6 mm Height
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4mm x 4.7mm x 2.6mm mm
8 MHz
Surface Mount
Standard
80 Ohm
50 ppm
30 ppm
20 pF
2
70 °C
-10 °C
CSM-7SSX Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.35135
3000+
$1.3245
5000+
$1.30548
10000+
$1.287
20000+
$1.25