PDP SEO Portlet

ECS-80-18-5PX-TR

Crystal, 8 MHz, SMD, 11.4mm x 4.8mm, 50 ppm, 18 pF, 30 ppm, CSM-7X Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-18-5PX-TR
Secondary Manufacturer Part#: ECS-80-18-5PX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4mm x 4.8mm x 4.3mm mm
8 MHz
Surface Mount
Standard
60 Ohm
50 ppm
50 ppm
18 pF
Surface Mount
2
70 °C
-10 °C
11.4 x 4.8 x 4.3 mm
CSM-7X Series
8 MHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2027
5000+
$0.17218
10000+
$0.15666
25000+
$0.14157
50000+
$0.1375