PDP SEO Portlet

ECS-80-18-30-JGN-TR

Crystal 8MHz 18pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-18-30-JGN-TR
Secondary Manufacturer Part#: ECS-80-18-30-JGN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECX-53 is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for compact wireless applications where board space is critical.

  • Compact and low profile
  • Extended Temp Range Option
  • RoHS Compliant
  • 2 Pad Option

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 1.2 mm
8 MHz
Surface Mount
Fundamental
100 Ohm
30 ppm
20 ppm
18 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  19000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.376