PDP SEO Portlet

ECS-80-18-10X

Crystal 8MHz 18pF 2-Pin Radial

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-18-10X
Secondary Manufacturer Part#: ECS-80-18-10X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cost effective
  • Excellent aging
  • Wide frequency range
  • Excellent reliability
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Radial
3.2 x 10.5 mm
8 MHz
Through Hole
Fundamental
100 Ohm
50 ppm
50 ppm
18 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.51857
2000+
$0.46351
5000+
$0.45227
10000+
$0.44996
25000+
$0.44766