PDP SEO Portlet

ECS-80-16-28AX-TR

Crystal, Standard, 8 MHz, SMD, 12.5mm x 4.85mm x 5mm, 50 ppm, 16 pF, 30 ppm, CSM-4AX

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-80-16-28AX-TR
Secondary Manufacturer Part#: ECS-80-16-28AX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-4AX is an excellent choice for a low cost SMD crystal. The CSM-4AX (28AX) has a case height of 5.0 mm Max. in a resistance weld metal package. Lower profile package height of 4.0 mm Max. is available with the (28ALX) package.

  • Cost effective
  • Low profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
12.5mm x 4.85mm x 5mm mm
8 MHz
Surface Mount
Standard
80 Ohm
50 ppm
30 ppm
16 pF
4
70 °C
-10 °C
CSM-4AX Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64286
5000+
$0.51351
10000+
$0.46053
25000+
$0.45503
50000+
$0.4527