ECS-73-18-10X
Crystal 7.3728MHz 18pF 2-Pin Radial
- RoHS 10 Compliant
- Tariff Charges
- Cost effective
- Excellent aging
- Wide frequency range
- Excellent reliability
- PbFree/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Radial | ||
| 3.2 x 10.5 mm | ||
| 7.3728 MHz | ||
| Through Hole | ||
| Fundamental | ||
| 100 Ohm | ||
| 50 ppm | ||
| 50 ppm | ||
| 18 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |