PDP SEO Portlet

ECS-42-16-5PX-TR

Crystal 4.194304MHz 16pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-42-16-5PX-TR
Secondary Manufacturer Part#: ECS-42-16-5PX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
4.194304 MHz
Surface Mount
Fundamental
150 Ohm
50 ppm
30 ppm
16 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22503
5000+
$0.17568
10000+
$0.16111
25000+
$0.16029
50000+
$0.15947