ECS-42-16-4X
Crystal 4.194304MHz 16pF 2-Pin HC-49/US
- RoHS 10 Compliant
- Tariff Charges
- Cost effective
- Low profile
- Pb Free/RoHS Compliant
- MSL 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/US | ||
| 11.35 x 4.65 x 3.5 mm | ||
| 4.194304 MHz | ||
| Through Hole | ||
| Fundamental | ||
| 150 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 16 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600030 |
| Schedule B: | 8541600025 |