ECS-42-12-7SX-TR
Crystal 4.194304MHz 12pF 4-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The wide frequency range SMD quartz crystal is an excellent choice for surface mount applications. The ruggedized moulded package is made from the same thermoplastic that is an industry standard for integrated circuits.
- Low Profile
- Industry Standard Footprint
- Extended Temp. Range Option
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 12.5 x 4.6 x 3.7 mm | ||
| 4.194304 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 150 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 12 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600030 |
| Schedule B: | 8541600025 |