ECS-40-20-7SX-TR
Crystal, Quartz, 4 MHz, SMD, 12.5mm x 4.6mm x 3.7mm, 50 ppm, 20 pF, 30 ppm, ECX-3SX
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-40-20-7SX-TR
Secondary Manufacturer Part#: ECS-40-20-7SX-TR
- RoHS 10 Compliant
- Tariff Charges
The wide frequency range SMD quartz crystal is an excellent choice for surface mount applications. The ruggedized moulded package is made from the same thermoplastic that is an industry standard for integrated circuits.
- Low Profile
- Industry Standard Footprint
- Extended Temp. Range Option
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 12.5mm x 4.6mm x 3.7mm mm | ||
| 4 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 150 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 20 pF | ||
| 4 | ||
| 70 °C | ||
| -10 °C | ||
| ECX-3SX Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600030 |
| Schedule B: | 8541600025 |