PDP SEO Portlet

ECS-40-20-5G3XDS-TR

Crystal 4MHz 20pF 3-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-40-20-5G3XDS-TR
Secondary Manufacturer Part#: ECS-40-20-5G3XDS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cost effective
  • Case Ground
  • Extended Temp Range Option
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
12.4 x 4.7 x 4.2 mm
4 MHz
Surface Mount
Fundamental
150 Ohm
100 ppm
30 ppm
20 pF
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.51718
5000+
$0.2973
10000+
$0.28195
25000+
$0.28051
100000+
$0.27907