PDP SEO Portlet

ECS-3X8X

Crystal, 32.768 kHz, Through Hole, 3.1mm x 8.2mm, 12.5 pF, 20 ppm

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-3X8X
Secondary Manufacturer Part#: ECS-3X8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tuning fork type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors and other time management applications. Their low power consumption makes these crystals ideal for portable equipment.

  • Cost effective
  • Tight tolerance
  • Long term stability
  • Excellent resistance and environmental characteristics
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Cylinder Radial
3.1mm x 8.2mm
32.768 kHz
Through Hole
Tuning Fork
35 kOhm
20 ppm
12.5 pF
2
60 °C
-10 °C
ECS-1X5X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.24
5000+
$0.20915
10000+
$0.18041
25000+
$0.16936
100000+
$0.16849