PDP SEO Portlet

ECS-3951M-200-BN-TR

Oscillator, 20 MHz, 50 ppm, SMD, 7mm x 5mm, 5 V, HCMOS, ECS-3951M

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-3951M-200-BN-TR
Secondary Manufacturer Part#: ECS-3951M-200-BN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-3951M (5V) Series are miniature, crystal controlled, low current clock oscillators in a ceramic SMD package. Package is seam welded with a metal lid. The low profile package is ideal for advanced portable PC and instrumentation designs.

  • 5.0V version
  • Low power consumption
  • Standby function
  • Seam welded package
  • Tape & Reel (1,000 pcs)
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
20 MHz
50 ppm
30 pF
85 °C
-40 °C
SMD, 7mm x 5mm
HCMOS
ECS-3951M Series
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.14286
5000+
$0.93243
10000+
$0.82895
20000+
$0.80828
40000+
$0.80413