ECS-3951M-080-BN-TR
Oscillator, 8 MHz, 50 ppm, SMD, 7mm x 5mm, 5 V, HCMOS, ECS-3951M
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-3951M-080-BN-TR
Secondary Manufacturer Part#: ECS-3951M-080-BN-TR
- RoHS 10 Compliant
- Tariff Charges
The ECS-3951M (5V) Series are miniature, crystal controlled, low current clock oscillators in a ceramic SMD package. Package is seam welded with a metal lid. The low profile package is ideal for advanced portable PC and instrumentation designs.
- 5.0V version
- Low power consumption
- Standby function
- Seam welded package
- Tape & Reel (1,000 pcs)
- PbFree/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 50 ppm | ||
| 30 pF | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 7mm x 5mm | ||
| HCMOS | ||
| ECS-3951M Series | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |