PDP SEO Portlet

ECS-3951M-040-BN-TR

Clock Oscillator 4MHz 5V 30pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-3951M-040-BN-TR
Secondary Manufacturer Part#: ECS-3951M-040-BN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-3951M (5V) Series are miniature, crystal controlled, low current clock oscillators in a ceramic SMD package. Package is seam welded with a metal lid. The low profile package is ideal for advanced portable PC and instrumentation designs.

  • 5.0V version
  • Low power consumption
  • Standby function
  • Seam welded package
  • Tape & Reel (1,000 pcs)
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
4 MHz
50 ppm
30 pF
85 °C
-40 °C
SMD
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.14286
5000+
$0.93243
10000+
$0.82895
20000+
$0.80769
40000+
$0.7875