PDP SEO Portlet

ECS-360-8-47-JTN-TR

Crystal 36MHz 8pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-360-8-47-JTN-TR
Secondary Manufacturer Part#: ECS-360-8-47-JTN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 1.6 x 1.2 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant
  • MSL: 1
  • Lead Finish: Au

Technical Attributes

Find Similar Parts

Description Value
SMD
1.6 x 1.2 x 0.3 mm
36 MHz
Surface Mount
Fundamental
100 Ohm
20 ppm
20 ppm
8 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42263
5000+
$0.32838
10000+
$0.31683
50000+
$0.31522
100000+
$0.3136