ECS-3518-1000-B-TR
Oscillator, 100 MHz, HCMOS, 50 ppm, SMD, 5mm x 3.2mm, 1.8 V, ECS-3518 Series
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-3518-1000-B-TR
Secondary Manufacturer Part#: ECS-3518-1000-B-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-3518-1000-B-TR is an ECS-3518 subminiature SMD clock oscillator ideal for today’s high density applications.
- 100MHz frequency
- 1.8V voltage
- 3.2 x 5mm package
- ±50ppm stability
- Operating temperature range from 0 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| 50 ppm | ||
| 30 pF | ||
| 70 °C | ||
| 0 °C | ||
| SMD, 5mm x 3.2mm | ||
| HCMOS | ||
| ECS-3518 Series | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |