PDP SEO Portlet

ECS-35-17-19A-TR

Crystal 3.579545MHz 17pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-35-17-19A-TR
Secondary Manufacturer Part#: ECS-35-17-19A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact and low profile
  • Resistance-weld sealed
  • Extended Temp range available
  • Tape & Reel (1,000 pcs.)
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
11 x 5 x 2 mm
3.579545 MHz
Surface Mount
Fundamental
200 Ohm
50 ppm
30 ppm
17 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.0646
2000+
$2.9452
4000+
$2.8258
8000+
$2.7064
16000+
$2.65665