PDP SEO Portlet

ECS-327SMO-TR

Oscillator, 32.768 kHz, 30 ppm, SMD, 6.5mm x 4mm, 3.3V, MultiVolt ECS-327SMO Series

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-327SMO-TR
Secondary Manufacturer Part#: ECS-327SMO-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-327SMO oscillators utilizes the 32.768 KHz tuning fork crystal in a SMD ceramic package. Designed specifically for wireless PCMCIA and portable communication equipment applications.

  • 2.0 mm Low Profile
  • SMD Version
  • Multi Volt (1.5 to 6V)
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
32.768 kHz
30 ppm
15 pF
85 °C
-40 °C
SMD, 6.5mm x 4mm
CMOS
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.5
6000+
$3.24324
24000+
$3.02632
48000+
$2.94872
96000+
$2.875