PDP SEO Portlet

ECS-.327-CDX-1082

Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 4 pF, 20 ppm

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-CDX-1082
Secondary Manufacturer Part#: ECS-.327-CDX-1082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.2mm x 0.6mm
32.768 kHz
Surface Mount
Tuning Fork
80 kOhm
20 ppm
4 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41429
24000+
$0.37162
51000+
$0.35526
102000+
$0.34615
204000+
$0.3375