PDP SEO Portlet

ECS-.327-9-34R-TR

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm x 0.9mm, 9 pF, 20 ppm, ECX-34R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-9-34R-TR
Secondary Manufacturer Part#: ECS-.327-9-34R-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ultra-miniature ECX-34R is a very compact SMD Tuning Fork Crystal with a Max. ESR of 50K ?. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for SMD manufacturing environment.

  • Low Profile
  • 50K Max. ESR
  • 3.2 x 1.5 mm Footprint
  • Extended Temp. Range
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
50 kOhm
20 ppm
9 pF
2
85 °C
-40 °C
ECX-34R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4
9000+
$0.35135
12000+
$0.32895
24000+
$0.30769
48000+
$0.3