PDP SEO Portlet

ECS-.327-9-12-TR

Crystal, Tuning Fork, 32.768 kHz, SMD, 2mm x 1.2mm x 0.6mm, 9 pF, 20 ppm, ECX-12

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-9-12-TR
Secondary Manufacturer Part#: ECS-.327-9-12-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ultra-miniature ECX-12 is a very compact SMD Tuning Fork Crystal. The 2.0 x 1.2 x 0.6 mm ceramic package is ideal for SMD manufacturing environment.

  • Low Profile
  • 2 x 1.2 mm Footprint
  • Extended Temp. Range
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.2mm x 0.6mm mm
32.768 kHz
Surface Mount
Tuning Fork
90 kOhm
20 ppm
9 pF
2
85 °C
-40 °C
ECX-12 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38571
12000+
$0.33784
51000+
$0.3185
102000+
$0.31688
204000+
$0.31525