PDP SEO Portlet

ECS-.327-7-34B-TR

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ECX-31B Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-7-34B-TR
Secondary Manufacturer Part#: ECS-.327-7-34B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-.327-7-34B-TR is an ECX-31B series SMD crystal. The miniature ECX-31B is the most cost effective SMD tuning fork crystal. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal high density circuit boards.

  • Frequency is 32.768KHz
  • Frequency tolerance is ±20ppm at +25°C
  • Load capacitance of 7pF
  • Operating temperature range from -40 to +125°C
  • Low profile crystal
  • Low power RTC applications

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
7 pF
2
85 °C
-40 °C
ECX-31B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34722