PDP SEO Portlet

ECS-.327-6-34S-TR

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ECX-34S Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-6-34S-TR
Secondary Manufacturer Part#: ECS-.327-6-34S-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ultra-miniature ECX-34S is a very compact SMD Tuning Fork Crystal with a -40°C to +125°C Operating Temperature. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for SMD manufacturing environment.

  • 3.2 x 1.5 mm Footprint
  • MSL 1
  • Lead Finish Au (0.7 to 1.2 µm)
  • -40°C to +125°C Operating Temp
  • RoHS 2011/65/EU Compliant
  • REACH Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
6 pF
2
125 °C
-40 °C
ECX-34S Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5
6000+
$0.44595
9000+
$0.38158
24000+
$0.35344
51000+
$0.35162