PDP SEO Portlet

ECS-.327-6-1210B-N-TR

Crystal, Tuning Fork, 32.768 kHz, SMD, 1.2mm x 1mm x 0.35mm, 6 pF, 20 ppm, ECX-1210B

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-6-1210B-N-TR
Secondary Manufacturer Part#: ECS-.327-6-1210B-N-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ultra-miniature 4-Pad ECX-1210B is a very compact SMD Tuning Fork Crystal. The 1.2 x 1.0 x 0.35 mm ceramic package is the smallest in it’s class. This is very popular with small wearables and medical devices.

  • Low Power RTC Applications such as STM32 AN2867
  • 1.2 x 1.0 mm Footprint
  • Extended Temp. Range
  • RoHS Compliant
  • Applications: Smartphones, wireless modules, wearable devices

Technical Attributes

Find Similar Parts

Description Value
SMD
1.2mm x 1mm x 0.35mm
32.768 kHz
Surface Mount
Tuning Fork
80 kOhm
20 ppm
6 pF
4
85 °C
-40 °C
ECX-1210B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.94286
50000+
$0.85135
100000+
$0.81152
200000+
$0.80738
400000+
$0.80324