PDP SEO Portlet

ECS-.327-12.5-17X-TR

Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ECX-306X Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-17X-TR
Secondary Manufacturer Part#: ECS-.327-12.5-17X-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Long term stability
  • Industry standard footprint
  • Extended Temp. Range
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
8mm x 3.8mm x 2.5mm mm
32.768 kHz
Surface Mount
Tuning Fork
50 kOhm
20 ppm
12.5 pF
Surface Mount
4
85 °C
-40 °C
8 x 3.8 x 2.5 mm
ECX-306X Series
32.768 kHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27025