ECS-.327-12.5-12QS-TR
Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 12.5 pF, 20 ppm, ECX-12Q Series
- RoHS 10 Compliant
- Tariff Charges
ECS-.327-12.5-12QS-TR is an ECX-12Q series 32.768KHz SMD crystal. The ultra-miniature ECX-12Q is a very compact SMD AEC-Q200 qualified tuning fork crystal.
- Frequency tolerance is ±20ppm at +25°C
- Load capacitance of 12.5pF
- Operating temperature range from -40 to +85°C
- TS16949 certified production
- PPAP supported
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2mm x 1.2mm x 0.55mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 90 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| Surface Mount | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 2 x 1.2 x 0.55 mm | ||
| ECX-12Q Series | ||
| AEC-Q200 | ||
| 32.768 kHz | ||
| Ultraminiature SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600010 |
| Schedule B: | 8541600080 |