ECS-.327-12.5-1210B-N-TR
Crystal, Tuning Fork, 32.768 kHz, SMD, 1.2mm x 1mm x 0.35mm, 12.5 pF, 20 ppm, ECX-1210B
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-1210B-N-TR
Secondary Manufacturer Part#: ECS-.327-12.5-1210B-N-TR
- RoHS 10 Compliant
- Tariff Charges
The ultra-miniature 4-Pad ECX-1210B is a very compact SMD Tuning Fork Crystal. The 1.2 x 1.0 x 0.35 mm ceramic package is the smallest in it’s class. This is very popular with small wearables and medical devices.
- Low Power RTC Applications such as STM32 AN2867
- 1.2 x 1.0 mm Footprint
- Extended Temp. Range
- RoHS Compliant
- Applications: Smartphones, wireless modules, wearable devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 1.2mm x 1mm x 0.35mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 80 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| ECX-1210B Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600010 |
| Schedule B: | 8541600080 |