ECS-.327-12.5-12-C-TR
Crystal, Tuning Fork, 32.768 kHz, SMD, 2mm x 1.2mm x 0.6mm, 12.5 pF, 10 ppm, ECX-12
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-12-C-TR
Secondary Manufacturer Part#: ECS-.327-12.5-12-C-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-.327-12.5-12-C-TR is an ECX-12 series SMD tuning fork crystal. The ultra-miniature ECX-12 is a very compact SMD tuning fork crystal. The 2.0 x 1.2 x 0.6mm ceramic package is ideal for mobile devices, IoT, real time clocks and industrial applications.
- Frequency is 32.768KHz
- Frequency tolerance is ±20ppm at +25°C
- Load capacitance of 12.5pF
- Operating temperature range from -40 to +85°C
- Low power RTC applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2mm x 1.2mm x 0.6mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 90 kOhm | ||
| 10 ppm | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| ECX-12 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600010 |
| Schedule B: | 8541600080 |