PDP SEO Portlet

ECS-320-8-37CKM

Crystal, 32 MHz, SMD, 2mm x 1.6mm, 10 ppm, 8 pF, 10 ppm, ECX-1637 Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-8-37CKM
Secondary Manufacturer Part#: ECS-320-8-37CKM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 2.0 x 1.6 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.6mm x 0.45mm mm
32 MHz
Surface Mount
Standard
60 Ohm
10 ppm
10 ppm
8 pF
4
70 °C
-20 °C
ECX-1637 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  17000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.31692