PDP SEO Portlet

ECS-320-13-42-CKM-TR

Crystal 32MHz 13pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-13-42-CKM-TR
Secondary Manufacturer Part#: ECS-320-13-42-CKM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 4.0 x 2.5 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
4 x 2.5 x 0.8 mm
32 MHz
Surface Mount
Fundamental
40 Ohm
10 ppm
10 ppm
13 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74324
5000+
$0.60927
12000+
$0.59613
25000+
$0.59309
50000+
$0.59005