PDP SEO Portlet

ECS-320-10-36-JGN-TR

Crystal 32MHz 10pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-10-36-JGN-TR
Secondary Manufacturer Part#: ECS-320-10-36-JGN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 2.5 x 2.0 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
2.5 x 2 x 0.55 mm
32 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
20 ppm
10 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.31857
25000+
$0.28784
50000+
$0.25
100000+
$0.24359
200000+
$0.2375