ECS-320-10-30B-CKM-TR
Crystal, Standard, 32 MHz, SMD, 5mm x 3.2mm x 0.85mm, 10 ppm, 10 pF, 10 ppm, ECX-53B
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-10-30B-CKM-TR
Secondary Manufacturer Part#: ECS-320-10-30B-CKM-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-320-10-30B-CKM-TR is an ECX-53B series SMD crystal. It is a miniature SMD crystal with a 3.2 x 5mm footprint. This package is ideal for today's compact wireless applications where board space is critical.
- Frequency is 32MHz
- Frequency tolerance is ±10ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±10ppm
- Operating temperature range from -20 to +70°C
- Compact and low profile crystal
- Industry standard footprint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 5mm x 3.2mm x 0.85mm mm | ||
| 32 MHz | ||
| Surface Mount | ||
| Standard | ||
| 30 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ECX-53B Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |