PDP SEO Portlet

ECS-286.3-18-5PX-F-EN-TR

Crystal 28.63636MHz 18pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-286.3-18-5PX-F-EN-TR
Secondary Manufacturer Part#: ECS-286.3-18-5PX-F-EN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
28.63636 MHz
Surface Mount
Fundamental
30 Ohm
50 ppm
30 ppm
18 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32857
5000+
$0.24324
10000+
$0.19737
25000+
$0.16667
50000+
$0.1625