PDP SEO Portlet

ECS-270-18-5PX-F-TR

Crystal 27MHz 18pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-270-18-5PX-F-TR
Secondary Manufacturer Part#: ECS-270-18-5PX-F-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
27 MHz
Surface Mount
Fundamental
30 Ohm
50 ppm
30 ppm
18 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.21429
5000+
$0.16216
10000+
$0.13158
25000+
$0.10256
50000+
$0.1