PDP SEO Portlet

ECS-2520S33-250-FN-TR

Oscillator, 25 MHz, 10 ppm, SMD, 2.5mm x 2mm, 3.3 V, ECS-2520S Series

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2520S33-250-FN-TR
Secondary Manufacturer Part#: ECS-2520S33-250-FN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-2520S33-250-FN-TR is an ECS-2520S series miniature SMD HCMOS tight stability crystal oscillator. The 2.5 x 2.0 x 0.9 mm ceramic package is ideal for wireless and IOT application where stability is critical.

  • Frequency of 25MHz
  • Frequency stability of ±10ppm
  • Current consumption of 7mA
  • Standby current of 10µA
  • Supply voltage of 3.3VDC
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
25 MHz
10 ppm
15 pF
Surface Mount
3.3 V
85 °C
-40 °C
SMD, 2.5mm x 2mm
HCMOS
2.5 x 2 x 0.9 mm
ECS-2520S Series
25 MHz
Miniature SMD
3.3 V
Crystal Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.463
10000+
$1.3912
50000+
$1.3206
100000+
$1.2512
200000+
$1.2282